Part Details for MSASJ16KTB5475MTNA01 by TAIYO YUDEN
Overview of MSASJ16KTB5475MTNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASJ16KTB5475MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ16KTB5475MTNA01CT-ND
|
DigiKey | CAP CER 4.7UF 6.3V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0392 / $0.2600 | Buy Now |
DISTI #
MSASJ16KTB5475MTNA
|
Avnet Americas | CAP ,MLCC ,0603,6.3V,X5R,4.7UF 20% ,T&R - Tape and Reel (Alt: MSASJ16KTB5475MTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0463 / $0.0522 | Buy Now |
DISTI #
963-MSASJ16KTB5475MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 20% RoHS: Compliant | 0 |
|
$0.0390 / $0.2600 | Order Now |
DISTI #
V72:2272_17615179
|
Arrow Electronics | Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1996 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2252 Container: Cut Strips | Americas - 3800 |
|
$0.0393 / $0.0501 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0391 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0354 / $0.0507 | Buy Now |
DISTI #
67009997
|
Verical | Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1996 Package Multiple: 1 Date Code: 2252 | Americas - 3800 |
|
$0.0393 / $0.0501 | Buy Now |
DISTI #
MSASJ16KTB5475MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X5R 0603 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0500 | Buy Now |
DISTI #
MSASJ16KTB5475MTNA01
|
Avnet Abacus | CAP ,MLCC ,0603,6.3V,X5R,4.7UF 20% ,T&R (Alt: MSASJ16KTB5475MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSASJ16KTB5475MTNA01
MSASJ16KTB5475MTNA01 CAD Models
MSASJ16KTB5475MTNA01 Part Data Attributes
|
MSASJ16KTB5475MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ16KTB5475MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |