There are no models available for this part yet.
Overview of MSASJ1L3YB5105KFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASJ1L3YB5105KFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MSASJ1L3YB5105KFNA01CT-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14761 In Stock |
|
$0.0139 / $0.1400 | Buy Now | |
DISTI #
MSASJ1L3YB5105KFNA
|
Avnet Americas | CAP ,MLCC ,0402,6.3V,X5R,1UF, 10% ,T&R - Tape and Reel (Alt: MSASJ1L3YB5105KFNA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 / $0.0196 | Buy Now | |
DISTI #
963-MSASJ1L3YB5105KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0402 10% RoHS: Compliant | 0 |
|
$0.0150 / $0.1100 | Order Now | |
Future Electronics | Cap Ceramic 1uF 6.3V X5R 10% SMD 0402 85°C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0165 / $0.0174 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0148 / $0.0190 | Buy Now | ||
DISTI #
MSASJ1L3YB5105KFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0139 / $0.0178 | Buy Now | |
DISTI #
MSASJ1L3YB5105KFNA01
|
Avnet Abacus | CAP ,MLCC ,0402,6.3V,X5R,1UF, 10% ,T&R (Alt: MSASJ1L3YB5105KFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
MSASJ1L3YB5105KFNA01
|
Avnet Asia | CAP ,MLCC ,0402,6.3V,X5R,1UF, 10% ,T&R (Alt: MSASJ1L3YB5105KFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for MSASJ1L3YB5105KFNA01 by TAIYO YUDEN
Part Data Attributes for MSASJ1L3YB5105KFNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
6 Weeks
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|