Part Details for MSASL042SB5222KWNA01 by TAIYO YUDEN
Overview of MSASL042SB5222KWNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASL042SB5222KWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL042SB5222KWNA01TR-ND
|
DigiKey | CAP CER 2200PF 10V X5R 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0136 | Buy Now |
DISTI #
MSASL042SB5222KWNA
|
Avnet Americas | CAP ,MLCC ,01005,10V ,X5R,2200PF 10% ,T&R(XL) - Tape and Reel (Alt: MSASL042SB5222KWNA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0101 / $0.0126 | Buy Now |
DISTI #
963-MSASL042SB5222KW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2200pF X5R 01005 10% RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | 0 |
|
$0.0094 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0086 / $0.0117 | Buy Now |
Part Details for MSASL042SB5222KWNA01
MSASL042SB5222KWNA01 CAD Models
MSASL042SB5222KWNA01 Part Data Attributes:
|
MSASL042SB5222KWNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL042SB5222KWNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for MSASL042SB5222KWNA01
This table gives cross-reference parts and alternative options found for MSASL042SB5222KWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL042SB5222KWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM022R61A222KE19B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL042SB5222KWNA01 vs GRM022R61A222KE19B |
CMC-010/222KX501005TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | MSASL042SB5222KWNA01 vs CMC-010/222KX501005TF |
MLASL042SB5222KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | MSASL042SB5222KWNA01 vs MLASL042SB5222KWNA01 |