Part Details for MSASL105SB5225KFNA01 by TAIYO YUDEN
Overview of MSASL105SB5225KFNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASL105SB5225KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL105SB5225KFNA01CT-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
MSASL105SB5225KFNA
|
Avnet Americas | CAP ,MLCC ,0402,10V ,X5R,2.2UF 10% ,T&R - Tape and Reel (Alt: MSASL105SB5225KFNA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
DISTI #
963-MSASL105SB5225KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 0402 10% RoHS: Compliant | 28006 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V36:1790_17738576
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2213 | Americas - 500000 |
|
Buy Now | |
|
Future Electronics | CAP ,MLCC ,0402,10V ,X5R,2.2UF 10% ,TR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0064 / $0.0074 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0061 / $0.0091 | Buy Now |
DISTI #
66943393
|
Verical | Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2213 | Americas - 500000 |
|
$0.0043 / $0.0052 | Buy Now |
DISTI #
MSASL105SB5225KFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0062 / $0.0079 | Buy Now |
DISTI #
MSASL105SB5225KFNA
|
Avnet Americas | CAP ,MLCC ,0402,10V ,X5R,2.2UF 10% ,T&R - Tape and Reel (Alt: MSASL105SB5225KFNA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0087 | Buy Now |
Part Details for MSASL105SB5225KFNA01
MSASL105SB5225KFNA01 CAD Models
MSASL105SB5225KFNA01 Part Data Attributes:
|
MSASL105SB5225KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL105SB5225KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MSASL105SB5225KFNA01
This table gives cross-reference parts and alternative options found for MSASL105SB5225KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL105SB5225KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASL105SB5225KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASL105SB5225KFNA01 vs MLASL105SB5225KFNA01 |
CS1005X5R225K100NR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0402, | Samwha Electronics | MSASL105SB5225KFNA01 vs CS1005X5R225K100NR |
MBASL105AB5225KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASL105SB5225KFNA01 vs MBASL105AB5225KFNA18 |
MMASL105AB5225KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASL105SB5225KFNA01 vs MMASL105AB5225KFNA18 |
MBASL105AB5225KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASL105SB5225KFNA01 vs MBASL105AB5225KFNA01 |
MCASL105AB5225KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASL105SB5225KFNA01 vs MCASL105AB5225KFNA01 |