Part Details for MSASL168AC6475KTNA01 by TAIYO YUDEN
Overview of MSASL168AC6475KTNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASL168AC6475KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL168AC6475KTNA01CT-ND
|
DigiKey | CAP CER 4.7UF 10V X6S 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4000 In Stock |
|
$0.0420 / $0.2800 | Buy Now |
DISTI #
MSASL168AC6475KTNA
|
Avnet Americas | CAP ,MLCC ,0603,10V ,X6S,4.7UF 10% ,T&R - Tape and Reel (Alt: MSASL168AC6475KTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0496 / $0.0559 | Buy Now |
DISTI #
963-MSASL168AC6475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X6S 0603 10% RoHS: Compliant | 0 |
|
$0.0420 / $0.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0419 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0380 / $0.0543 | Buy Now |
DISTI #
63285450
|
Verical | Cap Ceramic 4.7uF 10V X6S 10% Pad SMD 0603 105°C T/R RoHS: Compliant Min Qty: 407 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$0.1745 / $0.1928 | Buy Now |
|
Quest Components | 3200 |
|
$0.1040 / $0.5200 | Buy Now | |
DISTI #
MSASL168AC6475KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF X6S 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0540 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 4000 |
|
$0.0520 / $0.2580 | Buy Now |
Part Details for MSASL168AC6475KTNA01
MSASL168AC6475KTNA01 CAD Models
MSASL168AC6475KTNA01 Part Data Attributes
|
MSASL168AC6475KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL168AC6475KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSASL168AC6475KTNA01
This table gives cross-reference parts and alternative options found for MSASL168AC6475KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL168AC6475KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASL168AC6475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASL168AC6475KTNA01 vs MLASL168AC6475KTNA01 |