Part Details for MSASL1LEXB5104KRNA01 by TAIYO YUDEN
Overview of MSASL1LEXB5104KRNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASL1LEXB5104KRNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL1LEXB5104KRNA01TR-ND
|
DigiKey | CAP CER 0.1UF 10V X5R 0402 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0662 | Buy Now |
DISTI #
MSASL1LEXB5104KRNA
|
Avnet Americas | CAP ,MLCC ,0402,10V ,X5R,0.1UF 10% ,T&R - Tape and Reel (Alt: MSASL1LEXB5104KRNA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0624 / $0.0703 | Buy Now |
DISTI #
963-MSASL1LEXB5104KR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X5R 0402 10% RoHS: Compliant | 0 |
|
$0.0580 / $0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0527 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0522 / $0.0632 | Buy Now |
Part Details for MSASL1LEXB5104KRNA01
MSASL1LEXB5104KRNA01 CAD Models
MSASL1LEXB5104KRNA01 Part Data Attributes
|
MSASL1LEXB5104KRNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL1LEXB5104KRNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.18 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MSASL1LEXB5104KRNA01
This table gives cross-reference parts and alternative options found for MSASL1LEXB5104KRNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL1LEXB5104KRNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK105BJ104KC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | TAIYO YUDEN | MSASL1LEXB5104KRNA01 vs LMK105BJ104KC |
MLASL1LEXB5104KRNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASL1LEXB5104KRNA01 vs MLASL1LEXB5104KRNA01 |
MSASL1L2XB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASL1LEXB5104KRNA01 vs MSASL1L2XB5104KFNA01 |