Part Details for MSASL219JC6106KTNA01 by TAIYO YUDEN
Overview of MSASL219JC6106KTNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASL219JC6106KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL219JC6106KTNA01CT-ND
|
DigiKey | CAP CER 10UF 10V X6S 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4000 In Stock |
|
$0.0475 / $0.3100 | Buy Now |
DISTI #
MSASL219JC6106KTNA
|
Avnet Americas | CAP ,MLCC ,0805,10V,X6S,10UF 10% ,T&R - Tape and Reel (Alt: MSASL219JC6106KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0561 / $0.0632 | Buy Now |
DISTI #
963-MSASL219JC6106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X6S 0805 10% RoHS: Compliant | 0 |
|
$0.0470 / $0.3100 | Order Now |
DISTI #
V99:2348_17612150
|
Arrow Electronics | Cap Ceramic 10uF 10V X6S 10% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 1618 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2309 | Americas - 4000 |
|
$0.0455 / $0.0618 | Buy Now |
DISTI #
V72:2272_18339505
|
Arrow Electronics | Cap Ceramic 10uF 10V X6S 10% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1608 Container: Cut Strips | Americas - 5 |
|
$0.2693 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0474 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0462 / $0.0614 | Buy Now |
DISTI #
67003184
|
Verical | Cap Ceramic 10uF 10V X6S 10% Pad SMD 0805 105°C T/R RoHS: Compliant Min Qty: 1618 Package Multiple: 1 Date Code: 2309 | Americas - 4000 |
|
$0.0455 / $0.0618 | Buy Now |
Part Details for MSASL219JC6106KTNA01
MSASL219JC6106KTNA01 CAD Models
MSASL219JC6106KTNA01 Part Data Attributes
|
MSASL219JC6106KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL219JC6106KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSASL219JC6106KTNA01
This table gives cross-reference parts and alternative options found for MSASL219JC6106KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL219JC6106KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASL219JC6106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSASL219JC6106KTNA01 vs MLASL219JC6106KTNA01 |