Part Details for MSASL21GAB7106MTNA01 by TAIYO YUDEN
Overview of MSASL21GAB7106MTNA01 by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASL21GAB7106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL21GAB7106MTNA01CT-ND
|
DigiKey | CAP CER 10UF 10V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0210 / $0.1800 | Buy Now |
DISTI #
MSASL21GAB7106MTNA
|
Avnet Americas | CAP ,MLCC ,0805,10V ,X7R,10UF+/-20% ,T&R - Tape and Reel (Alt: MSASL21GAB7106MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0262 / $0.0295 | Buy Now |
DISTI #
963-MSASL21GAB7106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 20% RoHS: Compliant | 0 |
|
$0.0220 / $0.1800 | Order Now |
|
Future Electronics | CAP,MLCC,0805,10V,X7R,10uF+/-20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.0252 / $0.0274 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0206 / $0.0307 | Buy Now |
DISTI #
66958736
|
Verical | Cap Ceramic 10uF 10V X7R 20% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2252 | Americas - 39000 |
|
$0.0199 | Buy Now |
DISTI #
71240503
|
Verical | Cap Ceramic 10uF 10V X7R 20% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 709 Package Multiple: 1 | Americas - 3000 |
|
$0.0158 / $0.0441 | Buy Now |
DISTI #
MSASL21GAB7106MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0218 / $0.0327 | Buy Now |
DISTI #
MSASL21GAB7106MTNA01
|
Avnet Abacus | CAP ,MLCC ,0805,10V ,X7R,10UF+/-20% ,T&R (Alt: MSASL21GAB7106MTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758101169644
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 39000 |
|
$0.0200 | Buy Now |
Part Details for MSASL21GAB7106MTNA01
MSASL21GAB7106MTNA01 CAD Models
MSASL21GAB7106MTNA01 Part Data Attributes
|
MSASL21GAB7106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL21GAB7106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSASL21GAB7106MTNA01
This table gives cross-reference parts and alternative options found for MSASL21GAB7106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL21GAB7106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL21GBB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSASL21GAB7106MTNA01 vs MCASL21GBB7106MTNA01 |
GRM21BR71A106MA73L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL21GAB7106MTNA01 vs GRM21BR71A106MA73L |
MMASL21GBB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSASL21GAB7106MTNA01 vs MMASL21GBB7106MTNA01 |
C0805C106M8RACTU | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MSASL21GAB7106MTNA01 vs C0805C106M8RACTU |
CC0805MKX7R6BB106 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MSASL21GAB7106MTNA01 vs CC0805MKX7R6BB106 |
GCJ21BR71A106ME01L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL21GAB7106MTNA01 vs GCJ21BR71A106ME01L |
MMASL21GBB7106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSASL21GAB7106MTNA01 vs MMASL21GBB7106MTNA18 |
GCJ21BR71A106ME01K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL21GAB7106MTNA01 vs GCJ21BR71A106ME01K |
LMK212BB7106MGHT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSASL21GAB7106MTNA01 vs LMK212BB7106MGHT |
GRM21BR71A106MA73K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL21GAB7106MTNA01 vs GRM21BR71A106MA73K |