Part Details for MSASQ31LSB7104KTNA01 by TAIYO YUDEN
Overview of MSASQ31LSB7104KTNA01 by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASQ31LSB7104KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASQ31LSB7104KTNA01CT-ND
|
DigiKey | CAP CER 0.1UF 250V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.0617 / $0.3400 | Buy Now |
DISTI #
MSASQ31LSB7104KTNA
|
Avnet Americas | CAP, MIDHIGH VOL, 1206, 250V, X7R, 0.1UF 10%, T&R - Tape and Reel (Alt: MSASQ31LSB7104KTNA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0743 / $0.0837 | Buy Now |
DISTI #
963-MSASQ31LSB7104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0610 / $0.3400 | Order Now |
DISTI #
V36:1790_17648280
|
Arrow Electronics | Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2305 | Americas - 26000 |
|
$0.0322 / $0.0563 | Buy Now |
|
Future Electronics | CAP,MIDHIGHVOL,1206,250V,X7R,0.1uF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.0687 / $0.0775 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0601 / $0.0813 | Buy Now |
DISTI #
66717152
|
Verical | Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2305 | Americas - 26000 |
|
$0.0322 / $0.0440 | Buy Now |
DISTI #
80929888
|
Verical | Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 306 Package Multiple: 1 | Americas - 2000 |
|
$0.0776 / $0.1024 | Buy Now |
DISTI #
MSASQ31LSB7104KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.1uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0790 | Buy Now |
DISTI #
C1S758100705209
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes Container: Cut Tape | 2000 |
|
$0.0621 / $0.1280 | Buy Now |
Part Details for MSASQ31LSB7104KTNA01
MSASQ31LSB7104KTNA01 CAD Models
MSASQ31LSB7104KTNA01 Part Data Attributes:
|
MSASQ31LSB7104KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASQ31LSB7104KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MSASQ31LSB7104KTNA01
This table gives cross-reference parts and alternative options found for MSASQ31LSB7104KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASQ31LSB7104KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA5L3X7R2E104KT | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.1uF, 1206 | TDK Corporation | MSASQ31LSB7104KTNA01 vs CGA5L3X7R2E104KT |
CF316X7R104K250AL | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MSASQ31LSB7104KTNA01 vs CF316X7R104K250AL |
MMASQ31LSB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASQ31LSB7104KTNA01 vs MMASQ31LSB7104KTNA01 |
MCASQ31LSB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASQ31LSB7104KTNA01 vs MCASQ31LSB7104KTNA01 |
C3216X7R2E104KB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MSASQ31LSB7104KTNA01 vs C3216X7R2E104KB |
MBJCQ31LBB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASQ31LSB7104KTNA01 vs MBJCQ31LBB7104KTPA01 |
FTC1206X7R251-104KNE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | VENKEL LTD | MSASQ31LSB7104KTNA01 vs FTC1206X7R251-104KNE |
MCJCQ31LBB7104KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASQ31LSB7104KTNA01 vs MCJCQ31LBB7104KTPA1J |
MBJCQ31LBB7104KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASQ31LSB7104KTNA01 vs MBJCQ31LBB7104KTPA18 |
SH31B104K251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MSASQ31LSB7104KTNA01 vs SH31B104K251CG |