Part Details for MSASS31LSB7153KTNA01 by TAIYO YUDEN
Overview of MSASS31LSB7153KTNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASS31LSB7153KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASS31LSB7153KTNA01TR-ND
|
DigiKey | CAP CER 0.015UF 630V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0764 | Buy Now |
DISTI #
MSASS31LSB7153KTNA
|
Avnet Americas | CAP, MIDHIGH VOL, 1206, 630V, X7R, 0.015UF 10%, T&R - Tape and Reel (Alt: MSASS31LSB7153KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0597 / $0.0673 | Buy Now |
DISTI #
963-MSASS31LSB7153KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.015uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0620 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0504 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0491 / $0.0699 | Buy Now |
DISTI #
MSASS31LSB7153KTNA01
|
Avnet Abacus | CAP, MIDHIGH VOL, 1206, 630V, X7R, 0.015UF 10%, T&R (Alt: MSASS31LSB7153KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100706077
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 2000 |
|
$0.0745 / $0.1530 | Buy Now |
Part Details for MSASS31LSB7153KTNA01
MSASS31LSB7153KTNA01 CAD Models
MSASS31LSB7153KTNA01 Part Data Attributes
|
MSASS31LSB7153KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASS31LSB7153KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MSASS31LSB7153KTNA01
This table gives cross-reference parts and alternative options found for MSASS31LSB7153KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASS31LSB7153KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R153KMWS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.015uF, 1206 | Darfon Corporation | MSASS31LSB7153KTNA01 vs C3216X7R153KMWS |
MMASS31LSB7153KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASS31LSB7153KTNA01 vs MMASS31LSB7153KTNA01 |
1206Y6300153KXR | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.015uF, 1206 | Syfer Technology | MSASS31LSB7153KTNA01 vs 1206Y6300153KXR |
1206H6300153KXT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MSASS31LSB7153KTNA01 vs 1206H6300153KXT |
1206J6300153KXR | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.015uF, 1206 | Syfer Technology | MSASS31LSB7153KTNA01 vs 1206J6300153KXR |
GRJ31CR72J153KWJ3L | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASS31LSB7153KTNA01 vs GRJ31CR72J153KWJ3L |
C3216X7R153KMPS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.015uF, 1206 | Darfon Corporation | MSASS31LSB7153KTNA01 vs C3216X7R153KMPS |
MMASS31LSB7153KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASS31LSB7153KTNA01 vs MMASS31LSB7153KTNA18 |
MCASS31LSB7153KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASS31LSB7153KTNA01 vs MCASS31LSB7153KTNA01 |
1206Y6300153KXR | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MSASS31LSB7153KTNA01 vs 1206Y6300153KXR |