Part Details for MSAST105SB5473KFNA01 by TAIYO YUDEN
Overview of MSAST105SB5473KFNA01 by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAST105SB5473KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK4799
|
Newark | Cap, 0.047Uf, 25V, Mlcc, 0402, Capacitance:0.047µf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Msas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MSAST105SB5473KFNA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0020 | Buy Now |
DISTI #
57AK4800
|
Newark | Cap, 0.047Uf, 25V, Mlcc, 0402, Capacitance:0.047µf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Msas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MSAST105SB5473KFNA01 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
587-MSAST105SB5473KFNA01CT-ND
|
DigiKey | CAP CER 0.047UF 25V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19210 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
57AK4799
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.047 ?F, 25 V, 0402 [1005 Metric], ? 10%, X5R, MSAS Series - Product that comes on tape, but is not reeled (Alt: 57AK4799) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0110 / $0.1040 | Buy Now |
DISTI #
MSAST105SB5473KFNA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.047 ?F, 25 V, 0402 [1005 Metric], ? 10%, X5R, MSAS Series - Tape and Reel (Alt: MSAST105SB5473KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0027 / $0.0030 | Buy Now |
DISTI #
963-MSAST105SB5473KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.047uF X5R 0402 10% RoHS: Compliant | 17265 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0022 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0023 / $0.0038 | Buy Now |
DISTI #
66750950
|
Verical | Cap Ceramic 0.047uF 25V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 9800 Package Multiple: 1 Date Code: 2244 | Americas - 9800 |
|
$0.0023 | Buy Now |
DISTI #
MSAST105SB5473KFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.047uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0022 / $0.0036 | Buy Now |
Part Details for MSAST105SB5473KFNA01
MSAST105SB5473KFNA01 CAD Models
MSAST105SB5473KFNA01 Part Data Attributes
|
MSAST105SB5473KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAST105SB5473KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MSAST105SB5473KFNA01
This table gives cross-reference parts and alternative options found for MSAST105SB5473KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAST105SB5473KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAST105SB5473KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSAST105SB5473KFNA01 vs MLAST105SB5473KFNA01 |