Part Details for MSAST21GBB5106MTNA01 by TAIYO YUDEN
Overview of MSAST21GBB5106MTNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAST21GBB5106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSAST21GBB5106MTNA01CT-ND
|
DigiKey | CAP CER 10UF 25V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0207 / $0.1800 | Buy Now |
DISTI #
MSAST21GBB5106MTNA
|
Avnet Americas | CAP ,MLCC ,0805,25V ,X5R,10UF 20% ,T&R - Tape and Reel (Alt: MSAST21GBB5106MTNA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0292 | Buy Now |
DISTI #
963-MSAST21GBB5106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 0805 20% RoHS: Compliant | 2510 |
|
$0.0220 / $0.1900 | Buy Now |
|
Future Electronics | CAP,MLCC,0805,25V,X5R,10UF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0245 / $0.0280 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0237 / $0.0303 | Buy Now |
DISTI #
69695481
|
Verical | Cap Ceramic 10uF 25V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1309 Package Multiple: 1 | Americas - 2350 |
|
$0.0236 / $0.0239 | Buy Now |
DISTI #
MSAST21GBB5106MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0252 / $0.0327 | Buy Now |
DISTI #
MSAST21GBB5106MTNA
|
Avnet Americas | CAP ,MLCC ,0805,25V ,X5R,10UF 20% ,T&R - Tape and Reel (Alt: MSAST21GBB5106MTNA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0292 | Buy Now |
Part Details for MSAST21GBB5106MTNA01
MSAST21GBB5106MTNA01 CAD Models
MSAST21GBB5106MTNA01 Part Data Attributes:
|
MSAST21GBB5106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAST21GBB5106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSAST21GBB5106MTNA01
This table gives cross-reference parts and alternative options found for MSAST21GBB5106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAST21GBB5106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAST21GBB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSAST21GBB5106MTNA01 vs MLAST21GBB5106MTNA01 |
MMAST21GBB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSAST21GBB5106MTNA01 vs MMAST21GBB5106MTNA01 |
MMAST21GBB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSAST21GBB5106MTNA01 vs MMAST21GBB5106MTNA18 |
TMK212BBJ106MG8T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSAST21GBB5106MTNA01 vs TMK212BBJ106MG8T |
MBAST21GBB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSAST21GBB5106MTNA01 vs MBAST21GBB5106MTNA18 |