Part Details for MSASU105SCG102JFNA01 by TAIYO YUDEN
Overview of MSASU105SCG102JFNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASU105SCG102JFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASU105SCG102JFNA01CT-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9985 In Stock |
|
$0.0091 / $0.1100 | Buy Now |
DISTI #
MSASU105SCG102JFNA
|
Avnet Americas | CAP, MLCC, 0402, 50V, C0G, 1000PF 5%, T&R - Tape and Reel (Alt: MSASU105SCG102JFNA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0114 / $0.0128 | Buy Now |
DISTI #
963-MSASU105SCG102JF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0402 5% RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
DISTI #
V72:2272_27389468
|
Arrow Electronics | Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 9709 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 Container: Cut Strips | Americas - 10000 |
|
$0.0103 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0096 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0097 / $0.0133 | Buy Now |
DISTI #
66923570
|
Verical | Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 9709 Package Multiple: 1 Date Code: 2244 | Americas - 10000 |
|
$0.0103 | Buy Now |
DISTI #
MSASU105SCG102JFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0091 / $0.0129 | Buy Now |
Part Details for MSASU105SCG102JFNA01
MSASU105SCG102JFNA01 CAD Models
MSASU105SCG102JFNA01 Part Data Attributes
|
MSASU105SCG102JFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASU105SCG102JFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MSASU105SCG102JFNA01
This table gives cross-reference parts and alternative options found for MSASU105SCG102JFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASU105SCG102JFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASU105SCG102JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASU105SCG102JFNA01 vs MLASU105SCG102JFNA01 |
CML0402C0G102JT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | MSASU105SCG102JFNA01 vs CML0402C0G102JT50V |
C0402C0G102J500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, 0402, | Eyang Technology Development Co Ltd | MSASU105SCG102JFNA01 vs C0402C0G102J500NTB |
MCASU105SCG102JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASU105SCG102JFNA01 vs MCASU105SCG102JFNA1J |
CS1005C0G102J500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | Samwha Electronics | MSASU105SCG102JFNA01 vs CS1005C0G102J500NR |
885012005067 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | Wurth Elektronik | MSASU105SCG102JFNA01 vs 885012005067 |
C0402C102J5GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 0402 | KEMET Corporation | MSASU105SCG102JFNA01 vs C0402C102J5GAL7867 |
SH15N102J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MSASU105SCG102JFNA01 vs SH15N102J500CG |
MBASU105SCG102JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASU105SCG102JFNA01 vs MBASU105SCG102JFNA18 |