Part Details for MSAYT31LBLD106MTNA01 by TAIYO YUDEN
Overview of MSAYT31LBLD106MTNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAYT31LBLD106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSAYT31LBLD106MTNA01TR-ND
|
DigiKey | CAP CER 10UF 25V X5R 1206 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3119 | Buy Now |
DISTI #
MSAYT31LBLD106MTNA
|
Avnet Americas | CAP ,LOW DISTORT,1206,25V,10UF 20% ,T&R - Tape and Reel (Alt: MSAYT31LBLD106MTNA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3365 / $0.3791 | Buy Now |
DISTI #
963-MSAYT31LBLD106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1206 20% RoHS: Compliant | 0 |
|
$0.2900 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks | 0 |
|
$0.2840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3021 / $0.3513 | Buy Now |
DISTI #
MSAYT31LBLD106MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1206 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2790 / $0.2900 | Buy Now |
DISTI #
MSAYT31LBLD106MTNA01
|
Avnet Abacus | CAP ,LOW DISTORT,1206,25V,10UF 20% ,T&R (Alt: MSAYT31LBLD106MTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSAYT31LBLD106MTNA01
MSAYT31LBLD106MTNA01 CAD Models
MSAYT31LBLD106MTNA01 Part Data Attributes
|
MSAYT31LBLD106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAYT31LBLD106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MSAYT31LBLD106MTNA01
This table gives cross-reference parts and alternative options found for MSAYT31LBLD106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAYT31LBLD106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK316BJ106ML-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSAYT31LBLD106MTNA01 vs TMK316BJ106ML-T |
222291153776 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MSAYT31LBLD106MTNA01 vs 222291153776 |
TMK316BJ106MLHT | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSAYT31LBLD106MTNA01 vs TMK316BJ106MLHT |
MCAST31LSB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSAYT31LBLD106MTNA01 vs MCAST31LSB5106MTNA01 |
C1206C106M3PAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 10uF, 1206 | KEMET Corporation | MSAYT31LBLD106MTNA01 vs C1206C106M3PAL |
CC1206MFX5R8BB106 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MSAYT31LBLD106MTNA01 vs CC1206MFX5R8BB106 |
CS3216X5R106M250NBI | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Samwha Electronics | MSAYT31LBLD106MTNA01 vs CS3216X5R106M250NBI |
CM316X5R106M25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | KYOCERA Corporation | MSAYT31LBLD106MTNA01 vs CM316X5R106M25AL |
C1206C106M3PAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | KEMET Corporation | MSAYT31LBLD106MTNA01 vs C1206C106M3PAL7210 |
MMAST31LSB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSAYT31LBLD106MTNA01 vs MMAST31LSB5106MTNA18 |