Part Details for MSB12A45S2L by Suzhou Good-Ark Electronics Co Ltd
Overview of MSB12A45S2L by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSB12A45S2L
MSB12A45S2L CAD Models
MSB12A45S2L Part Data Attributes:
|
MSB12A45S2L
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSB12A45S2L
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 3 Element, 12A, 45V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | R-PUPM-D4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | 1SCT3 | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PUPM-D4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 3 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MSB12A45S2L
This table gives cross-reference parts and alternative options found for MSB12A45S2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB12A45S2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSB12A45S3L | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | MSB12A45S2L vs MSB12A45S3L |