Part Details for MSB12A45S3L by Suzhou Good-Ark Electronics Co Ltd
Overview of MSB12A45S3L by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MSB12A45S3L
MSB12A45S3L CAD Models
MSB12A45S3L Part Data Attributes
|
MSB12A45S3L
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSB12A45S3L
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | 1SCT3 | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.43 V | |
JESD-30 Code | R-PUPM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 3 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MSB12A45S3L
This table gives cross-reference parts and alternative options found for MSB12A45S3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB12A45S3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSB12A45S2L | Rectifier Diode, Schottky, 1 Phase, 3 Element, 12A, 45V V(RRM), Silicon, ROHS COMPLIANT, COMPACT, PLASTIC PACKAGE-4 | Suzhou Good-Ark Electronics Co Ltd | MSB12A45S3L vs MSB12A45S2L |