MSB33P0950
Methode Electronics Inc
Description: RF SMB Connector, Cable Mount

Overview of MSB33P0950 by Methode Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MSB33P0950 by Methode Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSB33P0950 by Methode Electronics Inc

MSB33P0950
Methode Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
Reach Compliance Code
unknown
Additional Feature
APPLICABLE CABLES: BELDEN 8227; BELDEN 89207
Characteristic Impedance
50 Ω
Connector Type
RF SMB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYPROPYLENE
MIL Conformance
NO
Mounting Type
CABLE
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Want to compare parts?
  1. MSB33P0950
    Methode Electronics Inc
    RF SMB Connector, Cable Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSB33P0950 by Methode Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSB33P0950 by Methode Electronics Inc

Select Manufacturer
Which Manufacturer of MSB33P0950 would you like to use for your alert(s)?
  • Please alert me when MSB33P0950 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSB33P0950 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSB33P0950 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSB33P0950 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSB33P0950.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSB33P0950 by Methode Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: