Part Details for MSBH-G by Adam Technologies Inc
Overview of MSBH-G by Adam Technologies Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for MSBH-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MSBH-G
|
Mouser Electronics | Headers & Wire Housings HANDLE TOP .100 GOLD PLATED RoHS: Compliant | 4 |
|
$0.0420 / $0.1100 | Buy Now |
DISTI #
74895296
|
RS | Mini shunt, handle top, 2.54mm pitch, 13.5mm height, copper alloy contact, blac | Adam Tech MSBH-G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.0250 / $0.0320 | Buy Now |
|
Future Electronics | MSBH Series 2 Position 2.54 mm Pitch Gold Plated Top Handle Mini Shunt RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 9000Bag |
|
$0.0432 / $0.0505 | Buy Now |
|
Bisco Industries | 5000 |
|
Buy Now | ||
DISTI #
ADTMSBH-G
|
Heilind Electronics | GOLD | Americas - 166842 in Stock6000 On Order |
|
$0.0458 / $0.0607 | Buy Now |
|
Onlinecomponents.com | Shunt 2.54mm Pitch - Bag RoHS: Compliant | 0 |
|
$0.0366 / $0.0634 | Buy Now |
DISTI #
71316815
|
Verical | Conn Mini Shunt F 2 POS 2.54mm ST Bag RoHS: Compliant Min Qty: 140 Package Multiple: 1 | Americas - 5000 |
|
$0.1349 / $0.5008 | Buy Now |
|
Quest Components | MINI SHUNT .100INCH [2.54] CENTERLINE | 277 |
|
$0.0488 / $0.0780 | Buy Now |
|
Quest Components | MINI SHUNT .100INCH [2.54] CENTERLINE (Also Known As: MSBHG) | 277 |
|
$0.0488 / $0.0780 | Buy Now |
DISTI #
ADTMSBH-G
|
Interstate Connecting Components | GOLD | 333681200 On Order |
|
$0.0458 / $0.0607 | Buy Now |
Part Details for MSBH-G
MSBH-G CAD Models
MSBH-G Part Data Attributes
|
MSBH-G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSBH-G
Adam Technologies Inc
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 |