Part Details for MSC-630MA by OptiFuse
Results Overview of MSC-630MA by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSC-630MA Information
MSC-630MA by OptiFuse is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQW18CNR33J0HD | Murata Manufacturing Co Ltd | Fixed IND 330nH 630mA POWRTRN |
Price & Stock for MSC-630MA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2298-MSC-630MA-ND
|
DigiKey | FUSE GLASS 630MA 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2115 In Stock |
|
$0.8190 / $1.3800 | Buy Now |
|
DISTI #
74255932
|
RS | FUSE, UL, 5 X 20MM, GLASS, MEDIUM, 250V, 630MA Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.4300 | RFQ |
|
|
Onlinecomponents.com | 5 x 20 mm FUSE GLASS BODY-MEDIUM TIME-DELAY-(N. AMER. STD) - 630mA Bussmann Cross GMC-630mA COO: China RoHS: Compliant | 0 |
|
$0.3296 / $0.8000 | Buy Now |
|
DISTI #
MSC-630MA
|
TME | Fuse: fuse, 630mA, 250VAC, medium time-lag, glass, 5x20mm, brass Min Qty: 3 | 3 |
|
$0.8300 / $0.9400 | Buy Now |