-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8051 CPU with 32kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7609
|
Newark | Mcu, 8Bit, 8051, 40Mhz, Tqfp-64, Product Range:Msc12 Family Msc1211Y5 Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:32Kb, Ram Memory Size:1.25Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:34I/O S, Embeddedrohs Compliant: Yes |TEXAS INSTRUMENTS MSC1211Y5PAGT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 146 |
|
$80.8800 / $93.7200 | Buy Now |
DISTI #
2156-MSC1211Y5PAGT-ND
|
DigiKey | IC ADC/DAC 1K 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1368 In Stock |
|
$62.1000 | Buy Now |
DISTI #
296-14762-1-ND
|
DigiKey | IC ADC/DAC 1K 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
648 In Stock |
|
$57.7458 / $69.4700 | Buy Now |
DISTI #
595-MSC1211Y5PAGT
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Precision ADC & DACs w/8051 CPU & Flash RoHS: Compliant | 598 |
|
$58.9100 / $69.4200 | Buy Now |
|
Rochester Electronics | MSC1211Y5 8051 CPU with 32kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs RoHS: Compliant Status: Active Min Qty: 1 | 1368 |
|
$53.2900 / $62.6900 | Buy Now |
|
Ameya Holding Limited | IC 8051 CPU PREC ADC/DAC 64-TQFP | 10222 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSC1211Y5PAGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSC1211Y5PAGT
Texas Instruments
8051 CPU with 32kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | ||
Number of I/O Lines | 32 | |
Number of Serial I/Os | 13 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
RAM (words) | 160 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MSC1211Y5PAGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1211Y5PAGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC1214Y4PAGR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1211Y5PAGT vs MSC1214Y4PAGR |
MSC1213Y5PAGT | 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller, I2C and 32k flash memory 64-TQFP -40 to 125 | Texas Instruments | MSC1211Y5PAGT vs MSC1213Y5PAGT |
MSC1213Y2PAGTG4 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1211Y5PAGT vs MSC1213Y2PAGTG4 |
MSC1211Y4PAGTG4 | 8051 CPU with 16kB Memory, I2C, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 | Texas Instruments | MSC1211Y5PAGT vs MSC1211Y4PAGTG4 |
MSC1214Y2PAGR | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1211Y5PAGT vs MSC1214Y2PAGR |
MSC1213Y4PAGRG4 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1211Y5PAGT vs MSC1213Y4PAGRG4 |
MSC1213Y5PAGTG4 | 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller, I2C and 32k flash memory 64-TQFP -40 to 125 | Texas Instruments | MSC1211Y5PAGT vs MSC1213Y5PAGTG4 |
MSC1214Y5PAGR | 24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller and 32k flash memory 64-TQFP -40 to 125 | Texas Instruments | MSC1211Y5PAGT vs MSC1214Y5PAGR |
MSC1212Y3PAGTG4 | 8051 CPU with 8kB Memory, 24-Bit ADC, and Quad 16-Bit DACs 64-TQFP -40 to 125 | Texas Instruments | MSC1211Y5PAGT vs MSC1212Y3PAGTG4 |
MSC1212Y4PAGRG4 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, GREEN, PLASTIC, TQFP-64 | Texas Instruments | MSC1211Y5PAGT vs MSC1212Y4PAGRG4 |