Part Details for MSC6458-VS by OKI Electric Industry Co Ltd
Overview of MSC6458-VS by OKI Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for MSC6458-VS
MSC6458-VS CAD Models
MSC6458-VS Part Data Attributes
|
MSC6458-VS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSC6458-VS
OKI Electric Industry Co Ltd
Microcontroller, 4-Bit, 4.3MHz, CMOS, CDIP64, 0.750 INCH, CERAMIC, PIGGY BACK, DIP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | ASDIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | PIGGY BACK 8K X 8 EPROM | |
Address Bus Width | ||
Bit Size | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4.3 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T64 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 4 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | ASDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, PIGGYBACK, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
ROM (words) | 0 | |
Seated Height-Max | 7.8 mm | |
Speed | 4.3 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |