Part Details for MSC81325M by STMicroelectronics
Overview of MSC81325M by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSC81325M
MSC81325M CAD Models
MSC81325M Part Data Attributes
|
MSC81325M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MSC81325M
STMicroelectronics
L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, S042, AMPAC-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, O-CRFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | BASE | |
Collector Current-Max (IC) | 24 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | O-CRFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 880 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MSC81325M
This table gives cross-reference parts and alternative options found for MSC81325M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC81325M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVD350 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, FM-2 | Advanced Semiconductor Inc | MSC81325M vs AVD350 |
MSC81250M | L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, HERMETIC SEALED, METAL CERAMIC, S042, AMPAC-2 | STMicroelectronics | MSC81325M vs MSC81250M |
SD1540 | L BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.400 INCH, PLASTIC, M103, 2 PIN | STMicroelectronics | MSC81325M vs SD1540 |
MRF10350 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, FM-2 | Advanced Semiconductor Inc | MSC81325M vs MRF10350 |
MSC1250M | RF Power Bipolar Transistor, Silicon, NPN, S042 | Microsemi Corporation | MSC81325M vs MSC1250M |
MRF10350 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED, CASE 355E-01, 2 PIN | MACOM | MSC81325M vs MRF10350 |
MRF1250M | L BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | MSC81325M vs MRF1250M |