Part Details for MSD602-RT1 by Rochester Electronics LLC
Overview of MSD602-RT1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSD602-RT1
MSD602-RT1 CAD Models
MSD602-RT1 Part Data Attributes
|
MSD602-RT1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MSD602-RT1
Rochester Electronics LLC
500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 318D-04, SC-59, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SC-59 | |
Package Description | CASE 318D-04, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318D-04 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MSD602-RT1
This table gives cross-reference parts and alternative options found for MSD602-RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSD602-RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSD1328-RT1 | NPN Bipolar Transistor, SC-59 3 LEAD, 3000-REEL | onsemi | MSD602-RT1 vs MSD1328-RT1 |
MSD602-RT1 | 500mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MSD602-RT1 vs MSD602-RT1 |
MSD1328-RT1G | NPN Bipolar Transistor, SC-59 3 LEAD, 3000-REEL | onsemi | MSD602-RT1 vs MSD1328-RT1G |
MSD601-ST1G | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 318D-04, SC-59, 3 PIN | Rochester Electronics LLC | MSD602-RT1 vs MSD601-ST1G |
MSD1328-RT1 | Small Signal Bipolar Transistor, 0.5A I(C), NPN | LRC Leshan Radio Co Ltd | MSD602-RT1 vs MSD1328-RT1 |