There are no models available for this part yet.
Overview of MSF001 by Conquer Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
CAD Models for MSF001 by Conquer Electronics Co Ltd
Part Data Attributes for MSF001 by Conquer Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CONQUER ELECTRONICS CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
FAST
|
Body Breadth
|
4.3 mm
|
Body Height
|
7.7 mm
|
Body Length or Diameter
|
8.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
AMMO PACK; BOX
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
1 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CQC; CSA; PSEJET; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for MSF001
This table gives cross-reference parts and alternative options found for MSF001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSF001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI6AB25V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MSF001 vs MI6AB25V1 |
0213001. | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Littelfuse Inc | MSF001 vs 0213001. |
2040.0615 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | MSF001 vs 2040.0615 |
318001P | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MSF001 vs 318001P |
70-059-61/1A | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, 6.3x32mm, | SIBA Fuses | MSF001 vs 70-059-61/1A |
224001MXP | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MSF001 vs 224001MXP |
235001XE | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | MSF001 vs 235001XE |
224001 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | MSF001 vs 224001 |
0318001HX | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MSF001 vs 0318001HX |
MI6T25V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MSF001 vs MI6T25V1 |