Part Details for MSH202548AH-48.000MHZ-T by Abracon Corporation
Overview of MSH202548AH-48.000MHZ-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSH202548AH-48.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSH202548AH-48.000MHZ-T
|
Avnet Americas | Oscillator 48MHz 2.5V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: MSH202548AH-48.000MHZ-T) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for MSH202548AH-48.000MHZ-T
MSH202548AH-48.000MHZ-T CAD Models
MSH202548AH-48.000MHZ-T Part Data Attributes:
|
MSH202548AH-48.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
MSH202548AH-48.000MHZ-T
Abracon Corporation
HCMOS Output Clock Oscillator, 48MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant |
Alternate Parts for MSH202548AH-48.000MHZ-T
This table gives cross-reference parts and alternative options found for MSH202548AH-48.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSH202548AH-48.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSH202527AH-27.000MHZ-T | HCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | MSH202548AH-48.000MHZ-T vs MSH202527AH-27.000MHZ-T |
MSH202548AH-27.000MHZ-T | HCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN | Abracon Corporation | MSH202548AH-48.000MHZ-T vs MSH202548AH-27.000MHZ-T |