Part Details for MSHR-2 by Mini-Systems Inc (MSI)
Overview of MSHR-2 by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSHR-2
MSHR-2 CAD Models
MSHR-2 Part Data Attributes
|
MSHR-2
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
MSHR-2
Mini-Systems Inc (MSI)
RESISTOR, 0.25 W, 1; 2; 5; 10 %, 100; 300 ppm, 250000 ohm - 8000000 ohm, SURFACE MOUNT, 0202, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
Manufacturer Series | MSHR | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 70 °C | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Coefficient | 100; 300 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Working Voltage | 100 V |