There are no models available for this part yet.
Overview of MSISAM27LS00APC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for MSISAM27LS00APC by AMD
Part Data Attributes for MSISAM27LS00APC by AMD
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
35 ns
|
JESD-30 Code
|
R-CDIP-T16
|
Memory Density
|
256 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
16
|
Number of Words
|
256 words
|
Number of Words Code
|
256
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
256X1
|
Output Characteristics
|
3-STATE
|
Output Enable
|
NO
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MSISAM27LS00APC
This table gives cross-reference parts and alternative options found for MSISAM27LS00APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSISAM27LS00APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S301F | IC 256 X 1 STANDARD SRAM, 50 ns, CDIP16, Static RAM | NXP Semiconductors | MSISAM27LS00APC vs N74S301F |
AM27LS01/BEX | Standard SRAM, 256X1, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | MSISAM27LS00APC vs AM27LS01/BEX |
AM27LS01-1DC | Standard SRAM, 256X1, 45ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | MSISAM27LS00APC vs AM27LS01-1DC |
N74200B | Standard SRAM, 256X1, 50ns, TTL, PDIP16 | Signetics | MSISAM27LS00APC vs N74200B |
25L01B | IC 256 X 1 STANDARD SRAM, 1000 ns, PDIP16, Static RAM | NXP Semiconductors | MSISAM27LS00APC vs 25L01B |
SN54S201J | Standard SRAM | Rochester Electronics LLC | MSISAM27LS00APC vs SN54S201J |
MM54C200J | 256X1 STANDARD SRAM, 1200ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MSISAM27LS00APC vs MM54C200J |
MCM10152L | Standard SRAM, 256X1, 15ns, ECL, CDIP16, 620-09 | Motorola Semiconductor Products | MSISAM27LS00APC vs MCM10152L |
MCM10144L | 256X1 STANDARD SRAM, 26ns, CDIP16, 620-09 | Motorola Mobility LLC | MSISAM27LS00APC vs MCM10144L |
N74S301NB | IC 256 X 1 CACHE SRAM, 50 ns, PDIP16, Static RAM | NXP Semiconductors | MSISAM27LS00APC vs N74S301NB |