Part Details for MSK0041 by Anaren Microwave
Overview of MSK0041 by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK0041
MSK0041 CAD Models
MSK0041 Part Data Attributes
|
MSK0041
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK0041
Anaren Microwave
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CBCY12, HERMETIC SEALED, TO-8, 12 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | TO-8, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-CBCY-W12 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | TO-8 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MSK0041
This table gives cross-reference parts and alternative options found for MSK0041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK0041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0041CG | IC OP-AMP, 7500 uV OFFSET-MAX, MBCY12, METAL CAN, TO-8, 12 PIN, Operational Amplifier | National Semiconductor Corporation | MSK0041 vs LH0041CG |
8508701ZX | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, | Elantec (RETIRED) | MSK0041 vs 8508701ZX |
8508701ZC | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Elantec (RETIRED) | MSK0041 vs 8508701ZC |
MSK0041B | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CBCY12, HERMETIC SEALED, TO-8, 12 PIN | Anaren Microwave | MSK0041 vs MSK0041B |
MSK0041E | Operational Amplifier, 1 Func, 6000uV Offset-Max, HERMETIC SEALED, TO-8, 12 PIN | Anaren Microwave | MSK0041 vs MSK0041E |
8508701ZX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Anaren Microwave | MSK0041 vs 8508701ZX |
8508701ZX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | API Technologies Corp | MSK0041 vs 8508701ZX |
8508701ZA | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, | API Technologies Corp | MSK0041 vs 8508701ZA |
FLH0041G/883 | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, | API Technologies Corp | MSK0041 vs FLH0041G/883 |
8508701ZA | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY12, METAL CAN, 12 PIN | Anaren Microwave | MSK0041 vs 8508701ZA |