Part Details for MSK0041E by MS Kennedy Corporation
Overview of MSK0041E by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Part Details for MSK0041E
MSK0041E CAD Models
MSK0041E Part Data Attributes:
|
MSK0041E
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK0041E
MS Kennedy Corporation
Operational Amplifier, 1 Func, 6000uV Offset-Max, HERMETIC SEALED, TO-8, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | TO-8 | |
Package Description | TO-8, | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | O-XBCY-W12 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-8 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MSK0041E
This table gives cross-reference parts and alternative options found for MSK0041E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK0041E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLH0041G/883 | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, | API Technologies Corp EIS (RETIRED) | MSK0041E vs FLH0041G/883 |
8508701ZA | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, | API Technologies Corp EIS (RETIRED) | MSK0041E vs 8508701ZA |
FLH0041G/883 | Operational Amplifier, 1 Func, 5000uV Offset-Max, MBCY12, | Spectrum Microwave | MSK0041E vs FLH0041G/883 |