Part Details for MSK5101-00 by Anaren Microwave
Overview of MSK5101-00 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MSK5101-00
MSK5101-00 CAD Models
MSK5101-00 Part Data Attributes
|
MSK5101-00
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5101-00
Anaren Microwave
Adjustable Positive LDO Regulator, 0.625V Dropout, CDSO10, DFP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.625 V | |
JESD-30 Code | S-CDSO-G10 | |
JESD-609 Code | e4 | |
Length | 6.35 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for MSK5101-00
This table gives cross-reference parts and alternative options found for MSK5101-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5101-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29152WT-L3 | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout | Microchip Technology Inc | MSK5101-00 vs MIC29152WT-L3 |
LM29152R | Adjustable Positive LDO Regulator, 1.25V Min, 26V Max, 0.6V Dropout, PSSO5, TO-263, 5 PIN | HTC Korea | MSK5101-00 vs LM29152R |
MIC29152WT | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM5 | Microchip Technology Inc | MSK5101-00 vs MIC29152WT |
MSK5101-00E | Adjustable Positive LDO Regulator, 0.6V Dropout, CDSO10, CERAMIC, DFP-10 | Anaren Microwave | MSK5101-00 vs MSK5101-00E |
MIC29152WU | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MSK5101-00 vs MIC29152WU |
MIC29152WD | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MSK5101-00 vs MIC29152WD |
MIC29152BU | Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5, TO-263, D2PAK-5 | Microchip Technology Inc | MSK5101-00 vs MIC29152BU |
MIC29152BT | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MSK5101-00 vs MIC29152BT |
MIC29152BU | Adjustable Positive LDO Regulator, | Rochester Electronics LLC | MSK5101-00 vs MIC29152BU |
MIC29152WU | 1.25 V-25V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO5 | Microchip Technology Inc | MSK5101-00 vs MIC29152WU |