Part Details for MSK5151-2.5HZS by Anaren Microwave
Overview of MSK5151-2.5HZS by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK5151-2.5HZS
MSK5151-2.5HZS CAD Models
MSK5151-2.5HZS Part Data Attributes
|
MSK5151-2.5HZS
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5151-2.5HZS
Anaren Microwave
Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, SIP-5
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-XSFM-P5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
Alternate Parts for MSK5151-2.5HZS
This table gives cross-reference parts and alternative options found for MSK5151-2.5HZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5151-2.5HZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5275-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.625V Dropout, CBCC3, HERMETIC SEALED, CERAMIC, SMT-3 | Anaren Microwave | MSK5151-2.5HZS vs MSK5275-2.5 |
MSK5151-2.5HTD | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, SIP-5 | Anaren Microwave | MSK5151-2.5HZS vs MSK5151-2.5HTD |
MSK5151-2.5ZD | Fixed Positive LDO Regulator, 2.5V, 0.625V Dropout, SIP-5 | Anaren Microwave | MSK5151-2.5HZS vs MSK5151-2.5ZD |
MSK5131-2.5HTD | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, SIP-5 | Anaren Microwave | MSK5151-2.5HZS vs MSK5131-2.5HTD |
MSK5176-2.5HZS | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, SIP-5 | Anaren Microwave | MSK5151-2.5HZS vs MSK5176-2.5HZS |
MSK5232-2.5TS | Fixed Positive LDO Regulator, 2.5V, 0.625V Dropout, CSFM3, HERMETIC SEALED, SMT-3 | Anaren Microwave | MSK5151-2.5HZS vs MSK5232-2.5TS |
MSK5151-2.5TD | Fixed Positive LDO Regulator, 2.5V, 0.625V Dropout, SIP-5 | Anaren Microwave | MSK5151-2.5HZS vs MSK5151-2.5TD |
MSK5131-2.5ZD | Fixed Positive LDO Regulator, 2.5V, 0.625V Dropout, SIP-5 | Anaren Microwave | MSK5151-2.5HZS vs MSK5131-2.5ZD |
MSK5151-2.5ZS | Fixed Positive LDO Regulator, 2.5V, 0.625V Dropout, SIP-5 | Anaren Microwave | MSK5151-2.5HZS vs MSK5151-2.5ZS |
MSK5176-2.5ZU | Fixed Positive LDO Regulator, 2.5V, 0.625V Dropout, SIP-5 | Anaren Microwave | MSK5151-2.5HZS vs MSK5176-2.5ZU |