There are no models available for this part yet.
Overview of MSK5206-EZD by MS Kennedy Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MSK5206-EZD by MS Kennedy Corporation
Part Data Attributes for MSK5206-EZD by MS Kennedy Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MS KENNEDY CORP
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage2-Max
|
0.7 V
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
16 V
|
JESD-30 Code
|
R-XSFM-W5
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
175 °C
|
Output Current1-Max
|
3 A
|
Output Current2-Max
|
3 A
|
Output Voltage1-Max
|
15.3 V
|
Output Voltage1-Min
|
14.7 V
|
Output Voltage1-Nom
|
15 V
|
Output Voltage2-Max
|
-5.1 V
|
Output Voltage2-Min
|
-4.9 V
|
Output Voltage2-Nom
|
-5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
2%
|
Alternate Parts for MSK5206-EZD
This table gives cross-reference parts and alternative options found for MSK5206-EZD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5206-EZD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5206ZD | DUAL OUTPUT, FIXED MIXED LDO REGULATOR, SFM5, Z PACK, BENT DOWN, 5 PIN | MS Kennedy Corporation | MSK5206-EZD vs MSK5206ZD |
MSK5206-HZD | Fixed Mixed LDO Regulator, 2 Output, 15V1, -5V2, Z PACK, BENT DOWN, 5 PIN | MS Kennedy Corporation | MSK5206-EZD vs MSK5206-HZD |
MSK5206-ZD | Fixed Mixed LDO Regulator, 2 Output, 15V1, -5V2, Z PACK, BENT DOWN, 5 PIN | MS Kennedy Corporation | MSK5206-EZD vs MSK5206-ZD |
MSK5206HZD | DUAL OUTPUT, FIXED MIXED LDO REGULATOR, SFM5, Z PACK, BENT DOWN, 5 PIN | MS Kennedy Corporation | MSK5206-EZD vs MSK5206HZD |
MSK5206-HZD | Fixed Mixed LDO Regulator, 2 Output, 15V1, -5V2, Z PACK, BENT DOWN, 5 PIN | Anaren Microwave | MSK5206-EZD vs MSK5206-HZD |