Part Details for MSK5212 by Anaren Microwave
Overview of MSK5212 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MSK5212
MSK5212 CAD Models
MSK5212 Part Data Attributes
|
MSK5212
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5212
Anaren Microwave
Fixed Mixed Standard Regulator, 2 Output, 10V1, 10V2, PDFP20, DFP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | DFP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | S-PDFP-F20 | |
Length | 15.875 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1.5 A | |
Output Current2-Max | 1.5 A | |
Output Voltage1-Max | 10.15 V | |
Output Voltage1-Min | 9.85 V | |
Output Voltage1-Nom | 10 V | |
Output Voltage2-Max | 10.15 V | |
Output Voltage2-Min | 9.85 V | |
Output Voltage2-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 3.81 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 15.875 mm |
Alternate Parts for MSK5212
This table gives cross-reference parts and alternative options found for MSK5212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5212H | Fixed Mixed Standard Regulator, 2 Output, 10V1, 10V2, PDFP20, DFP-20 | Anaren Microwave | MSK5212 vs MSK5212H |
MSK5212E | Fixed Mixed Standard Regulator, 2 Output, 10V1, 10V2, PDFP20, DFP-20 | MS Kennedy Corporation | MSK5212 vs MSK5212E |
MSK5212E | Fixed Mixed Standard Regulator, 2 Output, 10V1, 10V2, PDFP20, DFP-20 | Anaren Microwave | MSK5212 vs MSK5212E |