Part Details for MSK5232-12EG by Anaren Microwave
Overview of MSK5232-12EG by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK5232-12EG
MSK5232-12EG CAD Models
MSK5232-12EG Part Data Attributes
|
MSK5232-12EG
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5232-12EG
Anaren Microwave
Fixed Positive LDO Regulator, 12V, 0.625V Dropout, GULL WING, HERMETIC SEALED, SMT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | GULL WING, HERMETIC SEALED, SMT-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.625 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | S-XSSO-G3 | |
JESD-609 Code | e4 | |
Length | 10.668 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 12.24 V | |
Output Voltage1-Min | 11.76 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 10.668 mm |
Alternate Parts for MSK5232-12EG
This table gives cross-reference parts and alternative options found for MSK5232-12EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5232-12EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5232-12ED | Fixed Positive LDO Regulator, 12V, 0.625V Dropout, BENT DOWN, HERMETIC SEALED, SMT-3 | MS Kennedy Corporation | MSK5232-12EG vs MSK5232-12ED |
MSK5232-12U | Fixed Positive LDO Regulator, 12V, 0.625V Dropout, CSFM3, HERMETIC SEALED, SMT-3 | MS Kennedy Corporation | MSK5232-12EG vs MSK5232-12U |
MSK5232-12S | Fixed Positive LDO Regulator, 12V, 0.625V Dropout, CSFM3, HERMETIC SEALED, SMT-3 | Anaren Microwave | MSK5232-12EG vs MSK5232-12S |
MSK5232-12ES | Fixed Positive LDO Regulator, 12V, 0.625V Dropout, STRAIGHT, HERMETIC SEALED, SMT-3 | MS Kennedy Corporation | MSK5232-12EG vs MSK5232-12ES |
MSK5232-12G | Fixed Positive LDO Regulator, 12V, 0.625V Dropout, CSSO3, HERMETIC SEALED, SMT-3 | MS Kennedy Corporation | MSK5232-12EG vs MSK5232-12G |
MSK5232-12EU | Fixed Positive LDO Regulator, 12V, 0.625V Dropout, BENT UP, HERMETIC SEALED, SMT-3 | Anaren Microwave | MSK5232-12EG vs MSK5232-12EU |
MSK5232-12ES | Fixed Positive LDO Regulator, 12V, 0.625V Dropout, STRAIGHT, HERMETIC SEALED, SMT-3 | Anaren Microwave | MSK5232-12EG vs MSK5232-12ES |
MSK5232-12G | Fixed Positive LDO Regulator, 12V, 0.625V Dropout, CSSO3, HERMETIC SEALED, SMT-3 | Anaren Microwave | MSK5232-12EG vs MSK5232-12G |
MSK5232-12EU | Fixed Positive LDO Regulator, 12V, 0.625V Dropout, BENT UP, HERMETIC SEALED, SMT-3 | MS Kennedy Corporation | MSK5232-12EG vs MSK5232-12EU |
MSK5232-12HU | Fixed Positive LDO Regulator, 12V, 0.6V Dropout, CSFM3, HERMETIC SEALED, SMT-3 | MS Kennedy Corporation | MSK5232-12EG vs MSK5232-12HU |