Part Details for MSK5909ERHG by MS Kennedy Corporation
Overview of MSK5909ERHG by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSK5909ERHG
MSK5909ERHG CAD Models
MSK5909ERHG Part Data Attributes
|
MSK5909ERHG
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK5909ERHG
MS Kennedy Corporation
Fixed Mixed Standard Regulator, 2 Output, 10V1, -10V2, PDSO20, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | S-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 10.3 V | |
Output Voltage1-Min | 9.7 V | |
Output Voltage1-Nom | 10 V | |
Output Voltage2-Max | -10.3 V | |
Output Voltage2-Min | -9.7 V | |
Output Voltage2-Nom | -10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.2672 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 3% | |
Width | 15.875 mm |
Alternate Parts for MSK5909ERHG
This table gives cross-reference parts and alternative options found for MSK5909ERHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5909ERHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5909ERHG | Fixed Mixed Standard Regulator, 2 Output, 10V1, -10V2, PDSO20, SOP-20 | Anaren Microwave | MSK5909ERHG vs MSK5909ERHG |
MSK5909RHG | Fixed Mixed Standard Regulator, 2 Output, 10V1, -10V2, PDSO20, SOP-20 | Anaren Microwave | MSK5909ERHG vs MSK5909RHG |
MSK5909KRHG | Fixed Mixed Standard Regulator, 2 Output, 10V1, -10V2, PDSO20, SOP-20 | MS Kennedy Corporation | MSK5909ERHG vs MSK5909KRHG |
MSK5909HRHG | Fixed Mixed Standard Regulator, 2 Output, 10V1, -10V2, PDSO20, SOP-20 | MS Kennedy Corporation | MSK5909ERHG vs MSK5909HRHG |