Part Details for MSK5913ERH by MS Kennedy Corporation
Overview of MSK5913ERH by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for MSK5913ERH
MSK5913ERH CAD Models
MSK5913ERH Part Data Attributes
|
MSK5913ERH
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK5913ERH
MS Kennedy Corporation
Fixed Mixed Standard Regulator, 2 Output, 12V1, -5V2, DFP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 15 V | |
JESD-30 Code | S-XDFP-F20 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 12.36 V | |
Output Voltage1-Min | 11.64 V | |
Output Voltage1-Nom | 12 V | |
Output Voltage2-Max | -5.15 V | |
Output Voltage2-Min | -4.85 V | |
Output Voltage2-Nom | -5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.6 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 3.81 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Voltage Tolerance-Max | 3% | |
Width | 15.875 mm |
Alternate Parts for MSK5913ERH
This table gives cross-reference parts and alternative options found for MSK5913ERH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5913ERH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSK5913ERH | Fixed Mixed Standard Regulator, 2 Output, 12V1, -5V2, DFP-20 | Anaren Microwave | MSK5913ERH vs MSK5913ERH |
MSK5913RH | Fixed Mixed Standard Regulator, 2 Output, 12V1, -5V2, DFP-20 | Anaren Microwave | MSK5913ERH vs MSK5913RH |
MSK5913KRH | Fixed Mixed Standard Regulator, 2 Output, 12V1, -5V2, DFP-20 | Anaren Microwave | MSK5913ERH vs MSK5913KRH |