Power Circuits
MSK5915RH
Description: Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, DFP-20

Overview of MSK5915RH by MS Kennedy Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MSK5915RH by MS Kennedy Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSK5915RH by MS Kennedy Corporation

MSK5915RH
MS Kennedy Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MS KENNEDY CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
35 V
Input Voltage-Min
18 V
JESD-30 Code
S-XDFP-F20
JESD-609 Code
e4
Length
15.875 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
20
Operating Temperature TJ-Max
150 °C
Output Voltage1-Max
15.225 V
Output Voltage1-Min
14.775 V
Output Voltage1-Nom
15 V
Output Voltage2-Max
-15.225 V
Output Voltage2-Min
-14.775 V
Output Voltage2-Nom
-15 V
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Equivalence Code
FL20,.6
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Regulator Type
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max
3.81 mm
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Voltage Tolerance-Max
1.5%
Width
15.875 mm
Want to compare parts?
  1. MSK5915RH
    MS Kennedy Corporation
    Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, DFP-20
    VS

Alternate Parts for MSK5915RH

This table gives cross-reference parts and alternative options found for MSK5915RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5915RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSK5915RH Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, DFP-20 Anaren Microwave MSK5915RH vs MSK5915RH
MSK5915KRH Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, DFP-20 Anaren Microwave MSK5915RH vs MSK5915KRH
MSK5915ERH Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, DFP-20 MS Kennedy Corporation MSK5915RH vs MSK5915ERH
MSK5915ERH Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, DFP-20 Anaren Microwave MSK5915RH vs MSK5915ERH
Part Number Description Manufacturer Compare
MSK5918KRH Fixed Mixed Standard Regulator, 2 Output, 5V1, -15V2, DFP-20 MS Kennedy Corporation MSK5915RH vs MSK5918KRH
MSK5911KRH Fixed Mixed Standard Regulator, 2 Output, 5V1, -5V2, DFP-20 MS Kennedy Corporation MSK5915RH vs MSK5911KRH
MSK5916KRH Fixed Mixed Standard Regulator, 2 Output, 15V1, -5V2, DFP-20 MS Kennedy Corporation MSK5915RH vs MSK5916KRH
MSK5904RH Fixed Mixed Standard Regulator, 2 Output, 12V1, -12V2, DFP-20 MS Kennedy Corporation MSK5915RH vs MSK5904RH
MSK5913RHG Fixed Mixed Standard Regulator, 2 Output, 12V1, -5V2, PDSO20, SOP-20 Anaren Microwave MSK5915RH vs MSK5913RHG
MSK5906KRH Fixed Mixed Standard Regulator, 2 Output, 15V1, -5V2, DFP-20 Anaren Microwave MSK5915RH vs MSK5906KRH
MSK5906RHG Fixed Mixed Standard Regulator, 2 Output, 15V1, -5V2, PDSO20, SOP-20 Anaren Microwave MSK5915RH vs MSK5906RHG
MSK5902HRHG Fixed Mixed Standard Regulator, 2 Output, 5V1, -5.2V2, PDSO20, SOP-20 MS Kennedy Corporation MSK5915RH vs MSK5902HRHG
MSK5904HRH Fixed Mixed Standard Regulator, 2 Output, 12V1, -12V2, DFP-20 Anaren Microwave MSK5915RH vs MSK5904HRH
MSK5905KRHG Fixed Mixed Standard Regulator, 2 Output, 15V1, -15V2, PDSO20, SOP-20 Anaren Microwave MSK5915RH vs MSK5905KRHG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSK5915RH by MS Kennedy Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSK5915RH by MS Kennedy Corporation

Select Manufacturer
Which Manufacturer of MSK5915RH would you like to use for your alert(s)?
  • Please alert me when MSK5915RH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSK5915RH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSK5915RH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSK5915RH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSK5915RH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSK5915RH by MS Kennedy Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: