Part Details for MSM-PLCC-20-TX by ERNI
Overview of MSM-PLCC-20-TX by ERNI
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM-PLCC-20-TX
MSM-PLCC-20-TX CAD Models
MSM-PLCC-20-TX Part Data Attributes
|
MSM-PLCC-20-TX
ERNI
Buy Now
Datasheet
|
Compare Parts:
MSM-PLCC-20-TX
ERNI
IC Socket, PLCC20, 20 Contact(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERNI ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC20 | |
Housing Material | POLYPHENYLENE SULFIDE | |
Number of Contacts | 20 |
Alternate Parts for MSM-PLCC-20-TX
This table gives cross-reference parts and alternative options found for MSM-PLCC-20-TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM-PLCC-20-TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
822499-3 | PLCC20, IC SOCKET | TE's AMP | MSM-PLCC-20-TX vs 822499-3 |
PCS-020SMU-11T | IC Socket, PLCC20, 20 Contact(s) | Thomas & Betts | MSM-PLCC-20-TX vs PCS-020SMU-11T |