Part Details for MSM252010-R82M by CoilMX
Results Overview of MSM252010-R82M by CoilMX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSM252010-R82M Information
MSM252010-R82M by CoilMX is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQH43CNR82M33L | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.82uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 4532/1812 | |
| LQW15CNR82M10B | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.8200000000000001uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402 | |
| LQW15CNR82M10D | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.8200000000000001uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402 |
Price & Stock for MSM252010-R82M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 4.1A 820nH 20% 29m 4.8A Molded Inductor SMD2.5x2mm Fixed Inductors RoHS | 2980 |
|
$0.0310 / $0.0588 | Buy Now |