Part Details for MSM27512-15AS by OKI Electric Industry Co Ltd
Overview of MSM27512-15AS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Part Details for MSM27512-15AS
MSM27512-15AS CAD Models
MSM27512-15AS Part Data Attributes
|
MSM27512-15AS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM27512-15AS
OKI Electric Industry Co Ltd
UVPROM, 64KX8, 150ns, NMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T28 | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MSM27512-15AS
This table gives cross-reference parts and alternative options found for MSM27512-15AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM27512-15AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS27C512-15CWI | UVPROM, 64KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERAMIC, DIP-28 | Integrated Silicon Solution Inc | MSM27512-15AS vs IS27C512-15CWI |
5962-8764801XA | UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Intel Corporation | MSM27512-15AS vs 5962-8764801XA |
AM27C512-150DI | UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Spansion | MSM27512-15AS vs AM27C512-150DI |
AM27C512-150DC | UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Spansion | MSM27512-15AS vs AM27C512-150DC |
M27C512-15F1 | 64KX8 UVPROM, 150ns, CDIP28, CERAMIC, DIP-28 | STMicroelectronics | MSM27512-15AS vs M27C512-15F1 |
27C512A-15I/J | 64K X 8 UVPROM, 150 ns, CDIP28, 0.600 INCH, CERDIP-28 | Microchip Technology Inc | MSM27512-15AS vs 27C512A-15I/J |
LH57512J-15 | UVPROM, 64KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, GLASS SEALED, CERDIP-28 | Sharp Corp | MSM27512-15AS vs LH57512J-15 |
AM27C512-150DI | UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | MSM27512-15AS vs AM27C512-150DI |
M27C512-15F6 | 64KX8 UVPROM, 150ns, CDIP28, CERAMIC, DIP-28 | STMicroelectronics | MSM27512-15AS vs M27C512-15F6 |
5962-8764801XX | UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 | Waferscale Integration Inc | MSM27512-15AS vs 5962-8764801XX |