Part Details for MSM5054-GS-K80PINS1.5V by OKI Electric Industry Co Ltd
Overview of MSM5054-GS-K80PINS1.5V by OKI Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM5054-GS-K80PINS1.5V
MSM5054-GS-K80PINS1.5V CAD Models
MSM5054-GS-K80PINS1.5V Part Data Attributes
|
MSM5054-GS-K80PINS1.5V
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM5054-GS-K80PINS1.5V
OKI Electric Industry Co Ltd
Microcontroller, 4-Bit, MROM, 0.032768MHz, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | SUPPLY VOLTAGES VSS2=-3V,VEE=-1.5 TO -3V | |
Address Bus Width | ||
Bit Size | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 10 | |
Number of Serial I/Os | ||
Number of Timers | 1 | |
On Chip Data RAM Width | 4 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Qualification Status | Not Qualified | |
RAM (words) | 62 | |
ROM (words) | 1024 | |
ROM Programmability | MROM | |
Speed | 0.032 MHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |