Part Details for MSM518221A-30ZS by LAPIS Semiconductor Co Ltd
Overview of MSM518221A-30ZS by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM518221A-30ZS
MSM518221A-30ZS CAD Models
MSM518221A-30ZS Part Data Attributes:
|
MSM518221A-30ZS
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM518221A-30ZS
LAPIS Semiconductor Co Ltd
Memory Circuit, 256KX8, CMOS, PZIP28, 0.400 INCH HEIGHT, 1.27 MM PITCH, PLASTIC, ZIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP28,.1 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PZIP-T28 | |
JESD-609 Code | e0 | |
Length | 36 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP28,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.16 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.8 mm |
Alternate Parts for MSM518221A-30ZS
This table gives cross-reference parts and alternative options found for MSM518221A-30ZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM518221A-30ZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM518222-25ZS | Memory Circuit, 256KX8, CMOS, PZIP28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-28 | OKI Electric Industry Co Ltd | MSM518221A-30ZS vs MSM518222-25ZS |
MSM518221-30ZS | Memory Circuit, 256KX8, CMOS, PZIP28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-28 | OKI Electric Industry Co Ltd | MSM518221A-30ZS vs MSM518221-30ZS |
MSM518222-40ZS | Memory Circuit, 256KX8, CMOS, PZIP28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-28 | OKI Electric Industry Co Ltd | MSM518221A-30ZS vs MSM518222-40ZS |
MSM518221A-25ZS | Memory Circuit, 256KX8, CMOS, PZIP28, 0.400 INCH HEIGHT, 1.27 MM PITCH, PLASTIC, ZIP-28 | LAPIS Semiconductor Co Ltd | MSM518221A-30ZS vs MSM518221A-25ZS |
MSM518222A-40ZS | Memory Circuit, 256KX8, CMOS, PZIP28, 0.400 INCH HEIGHT, 1.27 MM PITCH, PLASTIC, ZIP-28 | OKI Electric Industry Co Ltd | MSM518221A-30ZS vs MSM518222A-40ZS |
MSM518222-25ZS | Memory Circuit, 256KX8, CMOS, PZIP28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-28 | LAPIS Semiconductor Co Ltd | MSM518221A-30ZS vs MSM518222-25ZS |
MSM518222-30ZS | Memory Circuit, 256KX8, CMOS, PZIP28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-28 | OKI Electric Industry Co Ltd | MSM518221A-30ZS vs MSM518222-30ZS |
MSM518222-30ZS | Memory Circuit, 256KX8, CMOS, PZIP28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-28 | LAPIS Semiconductor Co Ltd | MSM518221A-30ZS vs MSM518222-30ZS |
MSM518221-40ZS | Memory Circuit, 256KX8, CMOS, PZIP28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-28 | OKI Electric Industry Co Ltd | MSM518221A-30ZS vs MSM518221-40ZS |
MSM518221A-40ZS | Memory Circuit, 256KX8, CMOS, PZIP28, 0.400 INCH HEIGHT, 1.27 MM PITCH, PLASTIC, ZIP-28 | OKI Electric Industry Co Ltd | MSM518221A-30ZS vs MSM518221A-40ZS |