Part Details for MSM6992-AS by OKI Electric Industry Co Ltd
Overview of MSM6992-AS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM6992-AS
MSM6992-AS CAD Models
MSM6992-AS Part Data Attributes:
|
MSM6992-AS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM6992-AS
OKI Electric Industry Co Ltd
32-BIT, 32MHz, OTHER DSP, CPGA132, CERAMIC, PGA-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
Address Bus Width | 16 | |
Barrel Shifter | NO | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P132 | |
Length | 37.08 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 132 | |
Number of Timers | ||
On Chip Data RAM Width | 22 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 37.08 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |