Part Details for MSM8128KXMB-45 by Mosaic Semiconductor Inc
Overview of MSM8128KXMB-45 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM8128KXMB-45
MSM8128KXMB-45 CAD Models
MSM8128KXMB-45 Part Data Attributes
|
MSM8128KXMB-45
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MSM8128KXMB-45
Mosaic Semiconductor Inc
Standard SRAM, 128KX8, 45ns, CMOS, CDIP32,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MSM8128KXMB-45
This table gives cross-reference parts and alternative options found for MSM8128KXMB-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM8128KXMB-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C1024B-20STI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Alliance Semiconductor Corporation | MSM8128KXMB-45 vs AS7C1024B-20STI |
HM62Y8128DLTSI-12UL | 128KX8 STANDARD SRAM, 120ns, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | Renesas Electronics Corporation | MSM8128KXMB-45 vs HM62Y8128DLTSI-12UL |
TC55V2001TR-10L | IC 256K X 8 STANDARD SRAM, 100 ns, PDSO32, 8 X 20 MM, 0.50 MM PITCH, REVERSE, PLASTIC, TSOP1-32, Static RAM | Toshiba America Electronic Components | MSM8128KXMB-45 vs TC55V2001TR-10L |
EDI88128CS25TI | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | MSM8128KXMB-45 vs EDI88128CS25TI |
AS7C1025-12TI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, STSOP2-32 | Alliance Semiconductor Corporation | MSM8128KXMB-45 vs AS7C1025-12TI |
TC518128AFWL-80 | IC 128K X 8 PSEUDO STATIC RAM, 80 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM | Toshiba America Electronic Components | MSM8128KXMB-45 vs TC518128AFWL-80 |
DPS128M8AG-70I | Standard SRAM, 128KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 | B&B Electronics Manufacturing Company | MSM8128KXMB-45 vs DPS128M8AG-70I |
U62H1708TA55G1 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, TSOP1-32 | ZMDI | MSM8128KXMB-45 vs U62H1708TA55G1 |
AS7C31024B-20STC | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Alliance Semiconductor Corporation | MSM8128KXMB-45 vs AS7C31024B-20STC |
PDM41024LA15TSOI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | MSM8128KXMB-45 vs PDM41024LA15TSOI |