Memory
MSM8128SI-35
Description: Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32

Overview of MSM8128SI-35 by APTA Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MSM8128SI-35 by APTA Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSM8128SI-35 by APTA Group Inc

MSM8128SI-35
APTA Group Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APTA GROUP INC
Part Package Code
DIP
Package Description
0.600 INCH, CERAMIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e0
Length
40.64 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.954 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.175 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MSM8128SI-35
    APTA Group Inc
    Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32
    VS

Alternate Parts for MSM8128SI-35

This table gives cross-reference parts and alternative options found for MSM8128SI-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM8128SI-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI88130LPS20L32M Standard SRAM, 128KX8, 20ns, CMOS, CQCC32, CERAMIC, LCC-32 White Electronic Designs Corp MSM8128SI-35 vs EDI88130LPS20L32M
8959821BTC Standard SRAM, 128KX8, 20ns, CMOS, CDFP32, CERAMIC, FP-32 Micross Components MSM8128SI-35 vs 8959821BTC
MT5C1009DCJ-35L/IT Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components MSM8128SI-35 vs MT5C1009DCJ-35L/IT
MT5C1008DCJ-20L/883C Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 Micross Components MSM8128SI-35 vs MT5C1008DCJ-20L/883C
EDI88128P35TM Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, Electronic Designs Inc MSM8128SI-35 vs EDI88128P35TM
MCM6226BWJ20 128KX8 STANDARD SRAM, 20ns, PDSO32, 0.400 INCH, SOJ-32 Motorola Mobility LLC MSM8128SI-35 vs MCM6226BWJ20
WMS128K8C-25DEQE Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 White Electronic Designs Corp MSM8128SI-35 vs WMS128K8C-25DEQE
5962-8959809M8A Standard SRAM, 128KX8, 55ns, CMOS, ZIP-32 Mercury Systems Inc MSM8128SI-35 vs 5962-8959809M8A
5962-8959811MUX Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, White Microelectronics MSM8128SI-35 vs 5962-8959811MUX
EDI88128CS35CI Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, DIP-32 Mercury Systems Inc MSM8128SI-35 vs EDI88128CS35CI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSM8128SI-35 by APTA Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSM8128SI-35 by APTA Group Inc

Select Manufacturer
Which Manufacturer of MSM8128SI-35 would you like to use for your alert(s)?
  • Please alert me when MSM8128SI-35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSM8128SI-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSM8128SI-35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSM8128SI-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSM8128SI-35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSM8128SI-35 by APTA Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: