Part Details for MSP08A01100KGDA by Vishay Intertechnologies
Overview of MSP08A01100KGDA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP08A01100KGDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP08A01100KGDA
|
Avnet Americas | Res Thick Film NET 100K Ohm 2% 1W ±100ppm/°C BUS Molded 8-Pin SIP Pin Thru-Hole Tube - Rail/Tube (Alt: MSP08A01100KGDA) RoHS: Not Compliant Min Qty: 336 Package Multiple: 28 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.7415 / $4.5619 | Buy Now |
DISTI #
71-MSP08A01-100K
|
Mouser Electronics | Resistor Networks & Arrays 8pin 100Kohms 2% Bussed RoHS: Not Compliant | 0 |
|
$2.1300 / $2.3000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 336 Package Multiple: 28 Lead time: 13 Weeks | 0 |
|
$3.4200 | Buy Now |
|
Quest Components | 1321 |
|
$1.9200 / $3.8400 | Buy Now |
Part Details for MSP08A01100KGDA
MSP08A01100KGDA CAD Models
MSP08A01100KGDA Part Data Attributes
|
MSP08A01100KGDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP08A01100KGDA
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1W, 100000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Construction | Molded Case | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 20.07 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | MSP-NETWORK | |
Size Code | 7909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |