Part Details for MSP08C031K00GEJ by Vishay Intertechnologies
Overview of MSP08C031K00GEJ by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP08C031K00GEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP08C031K00GEJ
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 2%, 1.3 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: MSP08C031K00GEJ) RoHS: Compliant Min Qty: 336 Package Multiple: 28 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.0925 / $5.7110 | Buy Now |
DISTI #
71-MSP08C031K00GEJ
|
Mouser Electronics | Resistor Networks & Arrays 1Kohms 8pin 2% Hi M-SIP RoHS: Compliant | 0 |
|
$3.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 28 | 0 |
|
$4.2700 | Buy Now |
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 28 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 22 |
|
$3.0000 / $6.0000 | Buy Now | |
|
Quest Components | 22 |
|
$3.0000 / $6.0000 | Buy Now | |
|
Quest Components | 224 |
|
$4.2768 / $7.7760 | Buy Now | |
DISTI #
MSP08C031K00GEJ
|
Avnet Americas | Resistor, Network, 1 kOhm, ± 2%, 1.3 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: MSP08C031K00GEJ) RoHS: Compliant Min Qty: 336 Package Multiple: 28 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.0925 / $5.7110 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 184 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for MSP08C031K00GEJ
MSP08C031K00GEJ CAD Models
MSP08C031K00GEJ Part Data Attributes:
|
MSP08C031K00GEJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP08C031K00GEJ
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.3W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.4 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e8 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.89 mm | |
Package Length | 20.07 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.3 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for MSP08C031K00GEJ
This table gives cross-reference parts and alternative options found for MSP08C031K00GEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP08C031K00GEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP08C031K00GDA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.3W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP | Vishay Intertechnologies | MSP08C031K00GEJ vs MSP08C031K00GDA |