Part Details for MSP09A0110K0FDA by Vishay Intertechnologies
Overview of MSP09A0110K0FDA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP09A0110K0FDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP09A0110K0FDA
|
Avnet Americas | Res Thick Film NET 10kOhm 1% 1.8W ±100ppm/°C Bussed Molded 9-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP09A0110K0FDA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.5515 / $5.9168 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 25 | 0 |
|
$4.4300 | Buy Now |
DISTI #
MSP09A0110K0FDA
|
Avnet Americas | Res Thick Film NET 10kOhm 1% 1.8W ±100ppm/°C Bussed Molded 9-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP09A0110K0FDA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.5515 / $5.9168 | Buy Now |
DISTI #
MSP09A0110K0FDA
|
Avnet Americas | Res Thick Film NET 10kOhm 1% 1.8W ±100ppm/°C Bussed Molded 9-Pin SIL Thru-Hole Tube - Rail/Tube (Alt: MSP09A0110K0FDA) RoHS: Not Compliant Min Qty: 300 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.5515 / $5.9168 | Buy Now |
Part Details for MSP09A0110K0FDA
MSP09A0110K0FDA CAD Models
MSP09A0110K0FDA Part Data Attributes
|
MSP09A0110K0FDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP09A0110K0FDA
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 10000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 8909
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Construction | Molded Case | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Bussed | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 22.61 mm | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | MSP-NETWORK | |
Size Code | 8909 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 100 V |