Part Details for MSP09A0110K0JEJ by Vishay Dale
Overview of MSP09A0110K0JEJ by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSP09A0110K0JEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP09A0110K0JEJ-ND
|
DigiKey | RES ARRAY 8 RES 10K OHM 9SIP Min Qty: 300 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6132 | Buy Now |
Part Details for MSP09A0110K0JEJ
MSP09A0110K0JEJ CAD Models
MSP09A0110K0JEJ Part Data Attributes:
|
MSP09A0110K0JEJ
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
MSP09A0110K0JEJ
Vishay Dale
RES NET,THICK FILM,10K OHMS,100WV,5% +/-TOL,-100,100PPM TC,8909 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 8909 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Molded Case | |
JESD-609 Code | e8 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 22.61 mm | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8909 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper/Silver (Sn95.5Cu3.9Ag0.6) | |
Tolerance | 5% | |
Working Voltage | 100 V |