Part Details for MSP09A011K00GDA by Vishay Dale
Overview of MSP09A011K00GDA by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for MSP09A011K00GDA
MSP09A011K00GDA CAD Models
MSP09A011K00GDA Part Data Attributes
|
MSP09A011K00GDA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
MSP09A011K00GDA
Vishay Dale
RESISTOR, NETWORK, FILM, BUSSED, 1.12 W, THROUGH HOLE MOUNT, SIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 8909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Molded Case | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 22.61 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.12 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for MSP09A011K00GDA
This table gives cross-reference parts and alternative options found for MSP09A011K00GDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP09A011K00GDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP09A011K00GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8909, SIP, ROHS COMPLIANT | Vishay Intertechnologies | MSP09A011K00GDA vs MSP09A011K00GEJ |
MSP09A011K00GDA | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8909, SIP | Vishay Intertechnologies | MSP09A011K00GDA vs MSP09A011K00GDA |